236-602

Heilind Number:WAG236-602
Manufacturer:WAGO
Manufacturer Number:236-602
ECAD Model:
3D Model

Description:

MOD PC STRIP 45 DEG-2 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-602
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51145013
SKU:WAG236-602

Detailed Description

Introducing the 236-602, a reliable and high-performance MOD PC STRIP 45 DEG-2 PIN connector designed for seamless through-hole mounting in electronic applications. Crafted with durable Nylon housing and featuring cage clamp termination method, this connector ensures secure and efficient connections. Its electrolytic copper contacts with tin plating guarantee optimal conductivity and corrosion resistance. With a pitch of 10.16mm and 10mm, it accommodates 2 poles in a single level, making it ideal for compact PCB layouts. The gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. Suitable for wire sizes ranging from 28 to 12 AWG, it offers a high current rating of 24A and a voltage rating of 1000V, meeting rigorous industry standards. RoHS compliant and meticulously engineered, the 236-602 is a must-have component in any hi-rel application.