236-603

Heilind Number:WAG236-603
Manufacturer:WAGO
Manufacturer Number:236-603
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-603
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51145021
SKU:WAG236-603

Detailed Description

The 236-603 PCB TERMINAL BLOCK is a reliable and efficient connectivity solution for your electronic projects. Made of durable Nylon housing material in a sleek Gray color, this terminal block features Through Hole mount type and Cage Clamp termination method for easy installation. With a pitch of 10.16 mm and 10 mm, it offers secure connections for up to 3 poles on 1 level. The contact material is high-quality Electrolytic Copper with Tin plating, ensuring excellent conductivity. Rated for 24 A and 1000 V, it can handle high power applications with ease. UL 94V-0 flammability rating guarantees safety, while the wide wire size range of 28-12 AWG allows for versatile use. Perfect for industrial or DIY projects, this terminal block is a must-have for any electronics enthusiast. Note: This product is not RoHS compliant.