236-609

Heilind Number:WAG236-609
Manufacturer:WAGO
Manufacturer Number:236-609
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-609
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51145054
SKU:WAG236-609

Detailed Description

Introducing the 236-609, a high-performance PCB terminal block designed for seamless connectivity in electronic applications. With its durable nylon housing and through-hole mount type, this terminal block ensures secure and stable installation. Featuring cage clamp termination method and electrolytic copper contacts with tin plating, it guarantees excellent conductivity and corrosion resistance. The 10.16mm pitch, 9 poles, and 1 level configuration offer versatility for various wiring setups. In a sleek gray housing color and UL 94V-0 flammability rating, it prioritizes safety without compromising on performance. With a current rating of 24A and voltage rating of 1000V, this terminal block is suitable for demanding environments. Suitable for wire sizes ranging from 28 to 12 AWG, it caters to a wide range of applications in the connector and terminal block category. Trust the 236-609 for reliable and efficient power distribution in your projects.