236-712

Heilind Number:WAG236-712
Manufacturer:WAGO
Manufacturer Number:236-712
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-712
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Dark Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51145092
SKU:WAG236-712

Detailed Description

Introducing our STACKABLE PCB TERMINAL BLOCK, perfect for efficient and secure wire connections in your PCB projects. This series 236 terminal block features a durable Nylon housing in a sleek Dark Gray color, ensuring longevity and reliability. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material is high-quality Electrolytic Copper with Tin plating, suitable for wire sizes ranging from 28 to 12 AWG. Rated for 24 A and 630 V, this terminal block guarantees safe and stable performance. Its compact design allows for stacking, saving valuable space on your board. RoHS compliant and UL 94V-0 rated for flammability, you can trust in the quality and safety of this product. Upgrade your connectivity solutions with our STACKABLE PCB TERMINAL BLOCK.