236-714

Heilind Number:WAG236-714
Manufacturer:WAGO
Manufacturer Number:236-714
ECAD Model:
3D Model

Description:

MODULAR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-714
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Blue
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51145098
SKU:WAG236-714

Detailed Description

Introducing the 236-714, a high-performance modular PCB terminal block designed for seamless connectivity in electronic applications. This terminal block, part of the 236 series, features a durable nylon housing in a striking blue color, ensuring reliable performance in any environment. With through-hole mount installation and cage clamp termination method, it offers easy and secure wire connections. The contact material, electrolytic copper with tin plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 5.08mm and 5mm, it accommodates wires ranging from 28 to 12 AWG, making it versatile for various projects. This terminal block is UL 94V-0 rated for flammability, ensuring safety compliance. With a current rating of 24A and voltage rating of 630V, it is suitable for high-power applications. RoHS compliant, it meets environmental standards. Perfect for use in connectors, PCB mount terminal blocks, and more, the 236-714 is a reliable solution for your connectivity needs.