236-727

Heilind Number:WAG236-727
Manufacturer:WAGO
Manufacturer Number:236-727
ECAD Model:
3D Model

Description:

LT GRN 7.5MM MOD PC TM BK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-727
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Green
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51145116
SKU:WAG236-727

Detailed Description

LT GRN 7.5MM MOD PC TM BK terminal block connector ( 236-727) is a reliable and efficient solution for your PCB mounting needs. Featuring a Nylon housing in a refreshing Light Green color, this connector stands out while providing secure Through Hole mounting. With Cage Clamp termination method and electrolytic Copper contacts plated with Tin, it ensures robust and durable connections. Accommodating wire sizes from 28 to 12 AWG, it offers versatility in various applications. With a current rating of 24A and voltage rating of 1000V, it guarantees high performance and safety. RoHS compliant and UL 94V-0 rated for flammability, you can trust in its quality and compliance. Perfect for use in Hi-Rel environments, it is a must-have component for your projects.