236-736

Heilind Number:WAG236-736
Manufacturer:WAGO
Manufacturer Number:236-736
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-736
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51145128
SKU:WAG236-736

Detailed Description

Introducing the STACKABLE PCB TERMINAL BLOCK, part of the 236 series. Constructed with durable Nylon housing in a vibrant Orange color, this terminal block is designed for secure through-hole mounting. Featuring Cage Clamp termination for easy installation, it ensures reliable connectivity with its electrolytic Copper contacts plated with Tin. With a pitch of 10.16mm and a current rating of 24A at 1000V, it accommodates wire sizes ranging from 28 to 12 AWG. Certified with UL 94V-0 flammability rating and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for high-performance applications, this terminal block is a versatile solution for your connectivity needs.