236-743

Heilind Number:WAG236-743
Manufacturer:WAGO
Manufacturer Number:236-743
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-743
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51145138
SKU:WAG236-743

Detailed Description

Introducing the 236-743, a reliable and versatile STACKABLE PCB TERMINAL BLOCK designed for efficient through-hole mounting. Constructed with durable Nylon housing and featuring Cage Clamp termination method, this terminal block ensures secure and stable connections for your PCB applications. With a pitch of 5.08mm and 5mm, it accommodates various wire sizes ranging from 28 to 12 AWG. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity and corrosion resistance. Rated for 24A current and 630V voltage, it meets high industry standards for performance and safety. Its UL 94V-0 flammability rating and RoHS compliance further attest to its quality and reliability. Perfect for demanding environments, the 236-743 is a must-have component in your connectivity solutions.