236-744

Heilind Number:WAG236-744
Manufacturer:WAGO
Manufacturer Number:236-744
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-744
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Blue
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51145150
SKU:WAG236-744

Detailed Description

Introducing the 236-744, a stackable PCB terminal block designed for efficient and secure connections in electronic assemblies. This terminal block, part of the 236 series, features a durable nylon housing in a vibrant blue color, ensuring easy identification on the PCB. With a through-hole mount type and cage clamp termination method, installation is a breeze, while guaranteeing reliable contact with the electrolytic copper contacts plated with tin. The pitch of 5.08mm and 5mm allows for versatile connectivity, accommodating wire sizes ranging from 28 to 12 AWG. Rated for a maximum current of 24A and a voltage of 630V, this terminal block is suitable for a wide range of applications. Additionally, its UL 94V-0 flammability rating and RoHS compliance offer peace of mind in terms of safety and environmental responsibility. Trust the 236-744 for high-performance connectivity in your next project.