236-746

Heilind Number:WAG236-746
Manufacturer:WAGO
Manufacturer Number:236-746
ECAD Model:
3D Model

Description:

PCB MOD TERM BLOCK ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-746
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51145158
SKU:WAG236-746

Detailed Description

Introducing the 236-746, a high-performance PCB MOD TERM BLOCK in striking orange. This terminal block, part of the 236 series, features a durable Nylon housing for reliable performance. Designed for Through Hole mounting with Cage Clamp termination method, it ensures secure connections. The contact material is Electrolytic Copper with Tin plating, offering excellent conductivity. With a pitch of 5.08mm and 5mm, it accommodates wire sizes ranging from 28 to 12 AWG. This UL 94V-0 rated terminal block can handle a current rating of 24A and a voltage rating of 630V, making it suitable for a wide range of applications. RoHS compliant and in stock, it guarantees both quality and availability. Perfect for use in hi-rel environments, the 236746 is a reliable solution for your connectivity needs.