236-753

Heilind Number:WAG236-753
Manufacturer:WAGO
Manufacturer Number:236-753
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-753
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51145169
SKU:WAG236-753

Detailed Description

Introducing the 236-753, a ROHS-compliant terminal block from our 236 series. This high-quality connector features a housing made of durable nylon in a sleek light gray color, ensuring both reliability and aesthetics. With a through-hole mount type and cage clamp termination method, installation is a breeze. The contact material is electrolytic copper with tin plating, guaranteeing excellent conductivity and corrosion resistance. Perfect for industrial applications, this terminal block has a pitch of 7.5mm and a current rating of 24A at 1000V, accommodating wire sizes ranging from 28 to 12 AWG. With UL 94V-0 flammability rating and RoHS compliance, rest assured of its safety and environmental friendliness. Trust in the 236-753 for secure and efficient connectivity in your projects.