236-754

Heilind Number:WAG236-754
Manufacturer:WAGO
Manufacturer Number:236-754
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-754
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Blue
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51145178
SKU:WAG236-754

Detailed Description

Introducing the 236-754, a high-performance terminal block designed for seamless connectivity in electronic applications. With its durable nylon housing and cage clamp termination method, this terminal block ensures secure and efficient wire connections. The contact material, electrolytic copper with tin plating, guarantees optimal conductivity and corrosion resistance. Featuring a pitch of 7.5mm and 7.62mm, the 236-754 is suitable for various PCB mounting requirements. Its blue housing color adds a touch of organization to your assembly. With a current rating of 24A and voltage rating of 1000V, this terminal block is ideal for power transmission in industrial settings. RoHS compliant and UL 94V-0 rated for safety and environmental responsibility, the 236-754 is the perfect choice for reliable and compliant wire termination.