236-755

Heilind Number:WAG236-755
Manufacturer:WAGO
Manufacturer Number:236-755
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-755
Pitch:7.5 mm, 7.62 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Green
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:2360755
SKU:WAG236-755

Detailed Description

Introducing the STACKABLE PCB TERMINAL BLOCK, part of the 236 series. Designed with convenience and efficiency in mind, this terminal block features a durable Nylon housing in a vibrant green color. Perfect for Through Hole mounting, it utilizes the advanced Cage Clamp termination method for easy and secure connectivity. The contact material is made of high-quality Electrolytic Copper with Tin plating, ensuring reliable performance. With a pitch of 7.5mm (7.62mm), it accommodates wire sizes ranging from 28 to 12 AWG. This UL 94V-0 rated terminal block can handle a current rating of 24A and a voltage rating of 1000V, making it suitable for various applications. Trust in its one pole, one level configuration for streamlined PCB connections. Experience superior quality and functionality with the STACKABLE PCB TERMINAL BLOCK.