236-757

Heilind Number:WAG236-757
Manufacturer:WAGO
Manufacturer Number:236-757
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-757
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Green
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51145184
SKU:WAG236-757

Detailed Description

Introducing the 236-757, a high-performance PCB mount terminal block designed for seamless connectivity in electronic applications. Constructed with durable nylon housing and featuring cage clamp termination, this terminal block ensures secure and reliable wire connections. The contact material of electrolytic copper with tin plating guarantees efficient conductivity, while accommodating wire sizes ranging from 28 to 12 AWG. With a current rating of 24 A and voltage rating of 1000 V, this terminal block is suitable for a wide range of power and signal transmission needs. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. The light green housing color provides easy identification, and its compact design with a pitch of 7.5 mm or 7.62 mm makes it ideal for space-constrained applications. Trust in the 236-757 for superior performance and connectivity in your projects.