236-764

Heilind Number:WAG236-764
Manufacturer:WAGO
Manufacturer Number:236-764
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-764
Pitch:10.16 mm, 10 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Blue
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51145202
SKU:WAG236-764

Detailed Description

Introducing the 236-764, a stackable PCB terminal block designed for seamless connectivity in electronic applications. With its durable nylon housing, through-hole mount type, and cage clamp termination method, this terminal block ensures secure and efficient wire connections. The electrolytic copper contacts plated with tin provide excellent conductivity and corrosion resistance. Featuring a 10.16mm pitch and accommodating 28-12 AWG wire sizes, it offers versatility for different wiring needs. With a UL 94V-0 flammability rating and a high current rating of 24A at 1000V, it guarantees safety and reliability in operation. Ideal for high-quality PCB assemblies, this terminal block is a must-have component for professionals in the electronics industry.