236-854

Heilind Number:WAG236-854
Manufacturer:WAGO
Manufacturer Number:236-854
ECAD Model:
3D Model

Description:

MODULAR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-854
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Black
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51145220
SKU:WAG236-854

Detailed Description

Introducing the 236-854, a high-performance modular PCB terminal block designed for seamless connectivity in electronic applications. Crafted with durable nylon housing and featuring a through-hole mount type, this terminal block ensures secure and reliable connections. The cage clamp termination method, with electrolytic copper contacts plated with tin, guarantees excellent conductivity and corrosion resistance. With a pitch of 5.08mm and suitable for wire sizes ranging from 28 to 12 AWG, it offers versatility in installation. Meeting stringent safety standards, including UL 94V-0 flammability rating and RoHS compliance, it is ideal for use in various industries. With a current rating of 24A and a voltage rating of 630V, this terminal block is a dependable solution for power distribution. Trusted for its quality and performance, the 236-854 is a must-have component in any PCB assembly project.