236-881

Heilind Number:WAG236-881
Manufacturer:WAGO
Manufacturer Number:236-881
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-881
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Brown
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:2360881
SKU:WAG236-881

Detailed Description

Introducing our 236-881 STACKABLE PCB TERMINAL BLOCK, a versatile and reliable connectivity solution for your electronic projects. This terminal block, part of our 236 series, features a durable Nylon housing in a classic Brown color, ensuring both strength and aesthetic appeal. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material is high-quality Electrolytic Copper with Tin plating, guaranteeing excellent conductivity and corrosion resistance. The 5.08mm pitch and 1 pole/level design accommodate easy PCB integration. Rated for 24A and 630V, this terminal block is suitable for a wide range of applications. Compliant with UL 94V-0 flammability standards, it offers peace of mind in terms of safety. Accommodating wire sizes from 28 to 12 AWG, it meets diverse connectivity needs. Trust in the 236-881 for efficient and secure connections in your projects.