236-884

Heilind Number:WAG236-884
Manufacturer:WAGO
Manufacturer Number:236-884
ECAD Model:
3D Model

Description:

STACKABLE PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-884
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Brown
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:2360884
SKU:WAG236-884

Detailed Description

Introducing the 236-884, a high-performance STACKABLE PCB TERMINAL BLOCK designed for seamless integration into your electronic assemblies. Crafted with a durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The innovative Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and longevity. With a pitch of 5.08 mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility for various applications. UL 94V-0 rated for superior safety, this terminal block can handle up to 24 A of current and 630 V of voltage, making it ideal for demanding environments. Trust in the 236 series for efficient and robust PCB connectivity solutions.