237-103

Heilind Number:WAG237-103
Manufacturer:WAGO
Manufacturer Number:237-103
ECAD Model:
3D Model

Description:

SCREW DOWN MOD TERM BLOCK 5MM 3POLE W/WIRE PROT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 237-103
Pitch:5 mm
Series:237
Wire Size:20 - 14 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:20 - 14 AWG
Current Rating:16 A
Voltage Rating:250 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Screw
Flammability Rating:UL 94V-0
Part Aliases:51190310
SKU:WAG237-103

Detailed Description

Introducing the SCREW DOWN MOD TERM BLOCK 5MM 3POLE W/WIRE PROT ( 237-103) from our 237 series. This terminal block features a durable Nylon housing in a sleek Gray color, making it both reliable and visually appealing. With a Through Hole mount type and Screw termination method, installation is a breeze. The contact material is made of high-quality Electrolytic Copper with Tin plating for excellent conductivity. Designed for 20-14 AWG wire sizes, this terminal block is perfect for a wide range of applications. It boasts a UL 94V-0 flammability rating, ensuring safety and compliance. With a current rating of 16 A and voltage rating of 250 V, it offers reliable performance. Trust in the quality and functionality of this Terminal Block for your connectivity needs.