237-132

Heilind Number:WAG237-132
Manufacturer:WAGO
Manufacturer Number:237-132
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK2.5 MM PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 237-132
Series:237
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Screw
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:250 V
Conductor Size:20 - 14 AWG
Part Aliases:51190322
SKU:WAG237-132

Detailed Description

Introducing the 237-132, a high-performance PCB terminal block designed for reliable connectivity in electrical applications. Featuring a durable nylon housing in a sleek gray finish, this terminal block is suitable for through-hole mounting. The screw termination method ensures secure connections, while the electrolytic copper contacts with tin plating guarantee excellent conductivity. With a pitch of 5.08 mm and accommodating wire sizes ranging from 20 to 14 AWG, this terminal block is versatile and efficient. UL 94V-0 rated for safety, it can handle a current rating of 16 A and a voltage rating of 250 V. ROHS compliant, the 237-132 is a dependable solution for your PCB connectivity needs.