237-136

Heilind Number:WAG237-136
Manufacturer:WAGO
Manufacturer Number:237-136
ECAD Model:
3D Model

Description:

6CKT MOD TRM BLK 5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 237-136
Series:237
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Screw
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:250 V
Conductor Size:20 - 14 AWG
Part Aliases:60498626
SKU:WAG237-136

Detailed Description

Introducing the 237-136, a reliable and durable terminal block designed for seamless connectivity in your electronic applications. Crafted with nylon housing and featuring a through-hole mount type, this connector ensures secure and stable installation. The termination method, using screws, guarantees easy and efficient wiring. With six poles and one level, it offers ample connection points while maintaining simplicity. The gray housing color adds a sleek touch to your setup. Compliant with UL 94V-0 flammability rating standards, it prioritizes safety. Suitable for wire sizes ranging from 20 to 14 AWG, it accommodates a variety of applications. With a current rating of 16A and a voltage rating of 250V, it delivers optimal performance. Trust in the 237-136 for your connectivity needs.