247-513

Heilind Number:WAG247-513
Manufacturer:WAGO
Manufacturer Number:247-513
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 247-513
Color:White
Series:247
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2470513
SKU:WAG247-513

Detailed Description

Introducing the 247-513 Miniature WSB Quick Marking System, a sleek and efficient solution for labeling your terminal blocks with ease. This white marker, part of the 247 series, boasts a snap-on mating type for effortless application. With a non-stretchable design and halogen-free composition, it guarantees durability and safety. The black marking color stands out sharply against the 5mm wide strip, perfect for horizontal numbering. RoHS compliant and meticulously crafted for quality, this marker is an essential accessory for organizing your barrier strips and terminal blocks. Upgrade your labeling game with the 247-513.