247-517

Heilind Number:WAG247-517
Manufacturer:WAGO
Manufacturer Number:247-517
ECAD Model:
3D Model

Description:

MINI MKR CARD 40..49 (10X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 247-517
Color:White
Series:247
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2470517
SKU:WAG247-517

Detailed Description

Enhance organization and visibility in your terminal block setups with the MINI MKR CARD 40..49 (10X) in White. Part of series 247, these markers feature a Snap-On mating type for easy installation. With a non-stretchable design, they ensure durability and stability in your connections. Halogen-free construction prioritizes safety and environmental responsibility. Each marker is labeled with bold black numbers, measuring 5mm in width for clear identification. ROHS compliant, they meet industry standards for sustainable manufacturing. Horizontal marking orientation further streamlines labeling processes. Ideal for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, and more, these markers are a must-have for efficient organization in any setting.