247-518

Heilind Number:WAG247-518
Manufacturer:WAGO
Manufacturer Number:247-518
ECAD Model:
3D Model

Description:

MINI MKR CARD 50..59 (10X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 247-518
Color:White
Series:247
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2470518
SKU:WAG247-518

Detailed Description

MINI MKR CARD 50-59 (10X) in White is a versatile and essential marking accessory for any project. This marker, part of series 247, features a snap-on mating type for easy installation. With a non-stretchable design and halogen-free construction, it is safe and reliable for use. The black marking color and 5mm width ensure clear and precise labeling. RoHS compliant, this marker strip is environmentally friendly. Perfect for horizontal marking with numbers, it is ideal for organizing and identifying barrier strips, terminal blocks, and connectors. Trust in the quality and functionality of the 247518 for all your marking needs.