247-533

Heilind Number:WAG247-533
Manufacturer:WAGO
Manufacturer Number:247-533
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 247-533
Color:White
Series:247
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2470533
SKU:WAG247-533

Detailed Description

Enhance organization and efficiency in your electrical connections with the 247-533 Miniature WSB Quick Marking System. This white marker, part of the 247 series, features a snap-on mating type for easy application. With a non-stretchable design and halogen-free composition, it ensures reliable performance and safety. The black marking color stands out clearly on the 5mm-wide strip, allowing for easy identification. Ideal for horizontal marking with numbers, this accessory is perfect for use in barrier strip jumpers, covers, and terminal blocks. Stay organized and compliant with the 247-533.