247-536

Heilind Number:WAG247-536
Manufacturer:WAGO
Manufacturer Number:247-536
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 247-536
Color:White
Series:247
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Part Aliases:2470536
SKU:WAG247-536

Detailed Description

Introducing the 247-536, a miniature WSB Quick Marking System perfect for efficient organization in any industrial setting. This white marker, part of series 247, is designed for easy snap-on installation, making it a convenient accessory for barrier strip jumpers and terminal blocks. Its non-stretchable construction ensures durability, while its halogen-free composition prioritizes safety. With a 5mm black marking width and horizontal numbering, precise identification is guaranteed. Whether marking cables, wires, or components, this marker strip is essential for maintaining order and compliance. Trust the 247-536 for all your marking needs.