247-537

Heilind Number:WAG247-537
Manufacturer:WAGO
Manufacturer Number:247-537
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 247-537
Color:White
Series:247
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2470537
SKU:WAG247-537

Detailed Description

Enhance organization and efficiency in your electrical setup with the 247-537 MINIATURE WSB QUICK MARKING SY. This white marker boasts a sleek design, perfect for labeling snap-on connectors with ease. Crafted for durability, it offers reliability in demanding environments. The black marking stands out clearly, ensuring seamless identification. With a 5mm width, it provides ample space for numbers, facilitating clear and concise marking. Ideal for Barrier Strip Jumpers, Covers & Markers, as well as Terminal Blocks, this accessory is a must-have for streamlined connectivity. Plus, with its halogen-free construction, you can trust in its safety and environmental responsibility. Upgrade your labeling game with the 247-537 and experience the difference in organization and efficiency.