247-541

Heilind Number:WAG247-541
Manufacturer:WAGO
Manufacturer Number:247-541
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 247-541
Color:White
Series:247
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Part Aliases:2470541
SKU:WAG247-541

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY in White, a versatile and essential accessory for efficient organization in any industrial setting. With a Snap-On mating type, this marker is easily attachable to various terminals and connectors. Featuring a black marking color and a 5mm width, it ensures clear and visible identification. Perfect for horizontal marking with numbers, it streamlines the labeling process for barrier strips, terminal blocks, and connectors. Not only is this marker environmentally friendly with its halogen-free construction, but it also offers durability and reliability. Upgrade your workplace efficiency with the WSB QUICK MARKING SY.