247-542

Heilind Number:WAG247-542
Manufacturer:WAGO
Manufacturer Number:247-542
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 247-542
Color:White
Series:247
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2470542
SKU:WAG247-542

Detailed Description

The MINIATURE WSB QUICK MARKING SY in White ( 247-542) is a essential accessory for organizing and identifying connectors and terminal blocks. Designed for quick and easy installation with its Snap-On mating type, this marker is perfect for horizontal marking with its 5mm width, providing clear and concise labeling. With a durable construction and halogen-free material, it is safe for use in various applications. Featuring black numbers for marking, it ensures visibility and accuracy. Ideal for Barrier Strip Jumpers, Covers & Markers, and other terminal block accessories, the WSB QUICK MARKING SY is a must-have for efficient and organized wiring setups.