247-543

Heilind Number:WAG247-543
Manufacturer:WAGO
Manufacturer Number:247-543
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 247-543
Color:White
Series:247
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2470543
SKU:WAG247-543

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY, a must-have accessory for efficient organization in your terminal block system. Designed with convenience in mind, this marker features a sleek white body with crisp black symbols, ensuring clear and easy identification. With a width of 5mm, it fits snugly onto your terminal blocks for a seamless connection. Not only is it halogen-free, but it also boasts snap-on mating for hassle-free installation. Perfect for horizontal marking, this marker is ideal for use in a variety of applications, from industrial settings to home projects. Upgrade your labeling game with the 247-543 and experience the difference in efficiency and organization.