247-602

Heilind Number:WAG247-602
Manufacturer:WAGO
Manufacturer Number:247-602
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 247-602
Color:White
Series:247
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2470602
SKU:WAG247-602

Detailed Description

Enhance organization and efficiency in your electrical setup with our White Marker ( 247-602) from the 247 series. Designed for seamless Snap-On installation, this non-stretchable accessory ensures secure and durable marking in any environment. Halogen-free for safety, it features bold black numbers, with a 5mm width for clear visibility. Perfect for vertical marking on barrier strips and terminal blocks, this essential component streamlines identification and maintenance processes. Trust in the quality and reliability of our Marker 247602 for all your connectivity needs.