247-605

Heilind Number:WAG247-605
Manufacturer:WAGO
Manufacturer Number:247-605
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 247-605
Color:White
Series:247
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Part Aliases:2470605
SKU:WAG247-605

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY in White, a must-have accessory for efficient organization in industrial settings. This marker, part of the 247 series, boasts a snap-on mating type for easy installation. Not only is it environmentally friendly with its halogen-free composition, but it also offers precise marking with a 5mm black strip. Perfect for vertical direction numbering, this marker ensures clear identification on barrier strips and terminal blocks. Its non-stretchable design guarantees long-lasting durability, making it a reliable choice for your connectivity needs. Stay organized and streamline your workflow with the MINIATURE WSB QUICK MARKING SY.