248-404

Heilind Number:WAG248-404
Manufacturer:WAGO
Manufacturer Number:248-404
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-404
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480404
SKU:WAG248-404

Detailed Description

Enhance the organization and clarity of your electrical connections with the 248-404 MINIATURE WSB QUICK MARKING SY. This white marker, part of the 248 series, features a Snap-On mating type for easy installation. The non-stretchable design ensures stability in your setup, while the halogen-free construction prioritizes safety. With black marking and a 5mm width, it offers visibility and precision in labeling. Perfect for horizontal marking with numbers, this accessory is essential for efficient cable management. Ideal for barrier strip jumpers, covers, and markers, as well as terminal blocks, this product is a must-have for any professional setting.