248-409

Heilind Number:WAG248-409
Manufacturer:WAGO
Manufacturer Number:248-409
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-409
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480409
SKU:WAG248-409

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY in White ( 248-409), a must-have accessory for efficient organization in any industrial setting. This snap-on marker, part of the 248 series, features a 5mm wide black marking strip for clear identification. Perfect for horizontal marking, it boasts non-stretchable flexibility and is halogen-free, ensuring safety and compliance. Ideal for use with barrier strip jumpers, terminal blocks, and connectors, this high-quality product is a valuable addition to any workspace. Stay organized and streamline your workflow with the MINIATURE WSB QUICK MARKING SY.