248-412

Heilind Number:WAG248-412
Manufacturer:WAGO
Manufacturer Number:248-412
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-412
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480412
SKU:WAG248-412

Detailed Description

The MINIATURE WSB QUICK MARKING SY in White ( 248-412) is an essential accessory for efficient organization in any electrical setup. With a convenient Snap-On mating type, this marker ensures easy installation and removal. Its non-stretchable design guarantees durability and reliability. The black marking color stands out clearly against the white background, perfect for horizontal numbering. Measuring 5mm in width, it fits seamlessly onto barrier strips and terminal blocks, making it a must-have for streamlined connectivity. Halogen-free for safety, this marker is a vital component for any professional or DIY project.