248-413

Heilind Number:WAG248-413
Manufacturer:WAGO
Manufacturer Number:248-413
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-413
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480413
SKU:WAG248-413

Detailed Description

The MINIATURE WSB QUICK MARKING SY ( 248-413) in White is a compact and efficient solution for labeling barrier terminal blocks and jumpers. With a snap-on mating type, installation is quick and easy. The black marking color stands out clearly on the 5mm wide strip, perfect for horizontal numbering. This marker is halogen-free, ensuring safety and compliance with environmental standards. The non-stretchable design guarantees durability and longevity in use. Suitable for a variety of industries, this marker is a must-have for organizing and identifying terminal connections.