248-416

Heilind Number:WAG248-416
Manufacturer:WAGO
Manufacturer Number:248-416
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-416
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480416
SKU:WAG248-416

Detailed Description

Enhance organization and efficiency in your electrical wiring setup with the 248-416 Miniature WSB Quick Marking SY. This white marker, part of the 248 series, features a snap-on mating type for easy installation. Not stretchable for secure placement, it is also halogen-free, ensuring safety. The black marking color stands out clearly, with a 5mm width perfect for visibility. Designed for horizontal marking with numbers, this marker is ideal for categorizing and identifying connections in barrier strip jumpers, covers, and terminal blocks. Upgrade your system with this reliable accessory.