248-424

Heilind Number:WAG248-424
Manufacturer:WAGO
Manufacturer Number:248-424
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-424
Color:White
Series:248
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Part Aliases:2480424
SKU:WAG248-424

Detailed Description

The 248-424 is a high-quality miniature WSB Quick Marking System in striking white, designed for efficient organization and identification in industrial settings. This versatile marker, part of the 248 series, is a must-have accessory for professionals in need of clear and durable labeling solutions. Featuring a convenient Snap-On mating type, it ensures easy installation and secure attachment. With a non-stretchable construction and halogen-free composition, it guarantees reliability and safety in any application. The marker's black color stands out boldly against its white background, with a marker width of 5mm and horizontal marking direction for optimal visibility. Specifically tailored for numbering, this product is ideal for use in barrier strip jumpers, covers, and terminal blocks. Trust the 248-424 for all your marking needs, knowing it meets the highest standards of quality and performance.