248-451

Heilind Number:WAG248-451
Manufacturer:WAGO
Manufacturer Number:248-451
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-451
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2480451
SKU:WAG248-451

Detailed Description

Introducing the 248-451, a high-quality MINIATURE WSB QUICK MARKING SY in a sleek White color. Part of the 248 series, this Marker is an essential accessory for organizing and labeling your terminal blocks with ease. Featuring a Snap-On mating type, it guarantees secure attachment. With a non-stretchable design and halogen-free construction, it ensures durability and safety. The bold Black marking color and 5mm width make it ideal for clear and concise labeling. RoHS compliant and suitable for horizontal marking, this Marker is perfect for Barrier Strip Jumpers, Covers & Markers, and other connector applications. Trust in the 248451 for efficient and professional labeling solutions.