248-472

Heilind Number:WAG248-472
Manufacturer:WAGO
Manufacturer Number:248-472
ECAD Model:
3D Model

Description:

L1 L2 L3 N PE(20x) MKR CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-472
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2480472
SKU:WAG248-472

Detailed Description

The 248-472 Marker Card is a crucial component for efficient electrical installations, featuring L1, L2, L3, N, and PE markings in a clear white color. Designed for easy identification, this card is part of the 248 series and is RoHS compliant, ensuring environmentally friendly production. With a snap-on mating type, it offers secure attachment to compatible terminals. The black 5mm marking width and horizontal marking direction make labeling simple and precise. Suitable for barrier strip jumpers, covers, and markers, as well as terminal blocks, this accessory is essential for organizing and maintaining electrical systems with ease and accuracy.