| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 248-474 |
| Color: | White |
| Series: | 248 |
| Flexibility: | Not Stretchable |
| Mating Type: | Snap-On |
| Halogen Free: | Yes |
| Marker Width: | 5 mm |
| Marking Type: | Symbols |
| Marking Color: | Black |
| Accessory Type: | Marker |
| Marking Direction: | Horizontal Marking |
| Marker Strip Width: | 5 mm |
| Part Aliases: | 2480474 |
| SKU: | WAG248-474 |

