248-487

Heilind Number:WAG248-487
Manufacturer:WAGO
Manufacturer Number:248-487
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-487
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2480487
SKU:WAG248-487

Detailed Description

The 248-487 MINIATURE WSB QUICK MARKING SY in White is a versatile and essential accessory for any industrial or electronic application. With its Snap-On mating type and black marking color, it offers easy and efficient labeling for barrier strips and terminal blocks. The 5mm marker width and horizontal marking direction ensure clear and precise identification. Made with halogen-free materials, it guarantees safety and compliance with environmental standards. Ideal for organizing and streamlining connections, this marker is a must-have for professionals in the field.