248-496

Heilind Number:WAG248-496
Manufacturer:WAGO
Manufacturer Number:248-496
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-496
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2480496
SKU:WAG248-496

Detailed Description

This MINIATURE WSB QUICK MARKING SY in White ( 248-496) offers efficient organization and identification in your terminal blocks and connectors. With a sleek black marking color and horizontal marking direction, this marker ensures clear and professional labeling. Its 5mm width and non-stretchable flexibility make it easy to snap on, staying securely in place. Halogen-free for environmentally conscious operation, it guarantees safety and compliance. Perfect for Barrier Strip Jumpers, Covers & Markers, and other terminal block applications, this accessory is a must-have for streamlined and functional connectivity setups. Upgrade your marking system with the 248496 for precise and reliable labeling every time.