248-502/000-024

Heilind Number:WAG248-502/000-024
Manufacturer:WAGO
Manufacturer Number:248-502/000-024
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-502/000-024
Color:Violet
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:50001598
SKU:WAG248-502/000-024

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY in Violet, part of the 248 series. This Marker is an essential accessory for efficient organization in various applications, with a Snap-On mating type for easy installation. Designed for durability, it boasts a non-stretchable flexibility and is halogen-free for safety. The sleek black marking color stands out clearly, meeting UL 94V-2 flammability rating standards. With a 5mm width, it provides ample space for horizontal numbering. RoHS compliant, it ensures environmental responsibility. Perfect for use in Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors, this product guarantees quality and performance. ( 248-502/000-024)