248-515

Heilind Number:WAG248-515
Manufacturer:WAGO
Manufacturer Number:248-515
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-515
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480515
SKU:WAG248-515

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY in White ( 248-515), a sleek and efficient marker designed for easy identification in your terminal block systems. This Snap-On accessory, part of the 248 series, features a 5mm black marking width for clear and durable labeling. Perfect for horizontal marking with numbers, it ensures organized and streamlined connectivity in any industrial or commercial setting. Halogen-free and non-stretchable, it meets safety and quality standards for worry-free use. Upgrade your Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, Connectors, and Terminal Blocks with this essential marking solution. Elevate your labeling game with the WSB QUICK MARKING SY.