248-517

Heilind Number:WAG248-517
Manufacturer:WAGO
Manufacturer Number:248-517
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-517
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480517
SKU:WAG248-517

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY in White, a sleek and efficient solution for organizing your terminal blocks. Part of the 248 series, this Snap-On marker is designed for easy installation and clear identification. With a 5mm marker width and horizontal marking direction, it ensures visibility and precision. The black marking color stands out against the white background, making it easy to read at a glance. Halogen-free and non-stretchable, it meets safety and durability standards. Perfect for Barrier Strip Jumpers, Covers & Markers, as well as Terminal Blocks and Connectors, the WSB QUICK MARKING SY is a must-have for any industrial or electronic setup. Elevate your organization game with this essential accessory, 248-517.