248-521

Heilind Number:WAG248-521
Manufacturer:WAGO
Manufacturer Number:248-521
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-521
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:60358516
SKU:WAG248-521

Detailed Description

The MINIATURE WSB QUICK MARKING SY in White, part of the 248 series, is a essential accessory for efficient organization in any electrical setup. Designed for quick and easy identification, this marker features a black marking that stands out clearly. With a marker width of 5mm and horizontal marking direction, it ensures neat and precise labeling of terminal blocks and connectors. The snap-on mating type allows for effortless installation, while the halogen-free construction guarantees safety. Perfect for barrier strip jumpers and terminal block applications, this marker is a must-have for streamlined connectivity in any project.