248-535

Heilind Number:WAG248-535
Manufacturer:WAGO
Manufacturer Number:248-535
ECAD Model:
3D Model

Description:

MINI MKR CARD 35/36 5X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-535
Color:White
Series:248
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Part Aliases:2480535
SKU:WAG248-535

Detailed Description

The MINI MKR CARD 35/36 5X in White is a must-have accessory for organizing and labeling your terminal blocks. With a black marking color and 5mm width, it ensures clear and visible identification. Snap-On mating type and non-stretchable flexibility guarantee secure installation. This marker strip, part of series 248, is RoHS compliant and halogen-free, making it an environmentally friendly choice. Perfect for horizontal marking with numbers, it's ideal for Barrier Strip Jumpers, Covers & Markers, and other connector applications. Upgrade your organization system with the high-quality and reliable 248535 marker.