248-540

Heilind Number:WAG248-540
Manufacturer:WAGO
Manufacturer Number:248-540
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-540
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480540
SKU:WAG248-540

Detailed Description

Introducing the MINIATURE WSB QUICK MARKING SY in White, part of the 248 series. This convenient Marker accessory features a Snap-On mating type for easy installation. Not Stretchable in design, it ensures a secure fit. Halogen-free for environmental peace of mind. The bold Black marking color and 5mm width make it perfect for clear and concise labeling. With Horizontal Marking direction and Numbers marking type, it offers efficient organization. A must-have for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors. Trust in its quality, with no high reliability designation. Simplify your workflow with the 248540 Marker.