248-542

Heilind Number:WAG248-542
Manufacturer:WAGO
Manufacturer Number:248-542
ECAD Model:
3D Model

Description:

MINIATURE WSB QUICK MARKING SY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 248-542
Color:White
Series:248
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2480542
SKU:WAG248-542

Detailed Description

Enhance organization and efficiency in your electrical projects with our Miniature WSB Quick Marking System. Featuring a sleek white design with black numbering, these snap-on markers ensure clear and easy identification on barrier strips. With a 5mm width, they provide ample space for marking, while their horizontal orientation allows for streamlined labeling. Halogen-free for eco-conscious operation, these markers are a must-have for any workspace. Upgrade your marking game with our WSB Quick Marking System.